Infineon, 8bit PSoC, M8C Microcontroller, 24MHz, 8 kB Flash, 16-Pin SOIC

RS Stock No.: 179-2311Brand: InfineonManufacturers Part No.: CY8C21234-24SXI
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

M8C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Device Core

PSoC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

RAM Size

512 B

Number of PWM Units

2 x 8/32 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

5.25 (Maximum) V

Number of I2C Channels

1

Number of UART Channels

1

Pulse Width Modulation

1 (1 x 32 bit), 1 (1 x 8 bit)

Minimum Operating Temperature

-40 °C

Dimensions

9.98 x 3.98 x 1.47mm

Instruction Set Architecture

Harvard

Width

3.98mm

ADCs

28 x 10 bit

Length

9.98mm

Height

1.47mm

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

P.O.A.

Infineon, 8bit PSoC, M8C Microcontroller, 24MHz, 8 kB Flash, 16-Pin SOIC

P.O.A.

Infineon, 8bit PSoC, M8C Microcontroller, 24MHz, 8 kB Flash, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

M8C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Device Core

PSoC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

RAM Size

512 B

Number of PWM Units

2 x 8/32 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

5.25 (Maximum) V

Number of I2C Channels

1

Number of UART Channels

1

Pulse Width Modulation

1 (1 x 32 bit), 1 (1 x 8 bit)

Minimum Operating Temperature

-40 °C

Dimensions

9.98 x 3.98 x 1.47mm

Instruction Set Architecture

Harvard

Width

3.98mm

ADCs

28 x 10 bit

Length

9.98mm

Height

1.47mm

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C