Infineon, 32bit PSoC, CY8C21434 Microcontroller, 24MHz, 8 kB Flash, 32-Pin QFN

RS Stock No.: 273-3259Brand: InfineonManufacturers Part No.: CY8C21434-24LTXI
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C21434

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

PSOC™

Data Bus Width

32bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 490) (ex VAT)

Infineon, 32bit PSoC, CY8C21434 Microcontroller, 24MHz, 8 kB Flash, 32-Pin QFN

P.O.A.

Each (In a Tray of 490) (ex VAT)

Infineon, 32bit PSoC, CY8C21434 Microcontroller, 24MHz, 8 kB Flash, 32-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

CY8C21434

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

PSOC™

Data Bus Width

32bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

Program Memory Type

Flash