Infineon, 32bit PSoC, CY8C21534 Microcontroller, 24MHz, 8 kB Flash, 28-Pin SSOP

RS Stock No.: 273-3082Brand: InfineonManufacturers Part No.: CY8C21534-24PVXI
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C21534

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PSoC

Data Bus Width

32bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Infineon, 32bit PSoC, CY8C21534 Microcontroller, 24MHz, 8 kB Flash, 28-Pin SSOP

P.O.A.

Infineon, 32bit PSoC, CY8C21534 Microcontroller, 24MHz, 8 kB Flash, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

CY8C21534

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PSoC

Data Bus Width

32bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

Program Memory Type

Flash