Infineon, 32bit PSoC, CY8C24894 Microcontroller, 24MHz, 16 kB Flash, 56-Pin QFN

RS Stock No.: 273-3271Brand: InfineonManufacturers Part No.: CY8C24894-24LTXI
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C24894

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

56

Device Core

PSOC™

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 260) (ex VAT)

Infineon, 32bit PSoC, CY8C24894 Microcontroller, 24MHz, 16 kB Flash, 56-Pin QFN

P.O.A.

Each (In a Tray of 260) (ex VAT)

Infineon, 32bit PSoC, CY8C24894 Microcontroller, 24MHz, 16 kB Flash, 56-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

CY8C24894

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

56

Device Core

PSOC™

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

Program Memory Type

Flash