Technical documents
Specifications
Brand
InfineonFamily Name
CY8C27243
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
PSoC
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
P.O.A.
Infineon, 32bit PSoC, CY8C27243 Microcontroller, 24MHz, 16 kB Flash, 20-Pin SSOP
1
P.O.A.
Infineon, 32bit PSoC, CY8C27243 Microcontroller, 24MHz, 16 kB Flash, 20-Pin SSOP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonFamily Name
CY8C27243
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
PSoC
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
24MHz
Program Memory Type
Flash