Infineon, 32bit, CY8C29 Microcontroller, 24MHz, 32 kB Flash, 28-Pin SSOP

RS Stock No.: 178-3293Brand: InfineonManufacturers Part No.: CY8C29466-24PVXIT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C29

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

RAM Size

2 kB

USB Channels

1

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

3 → 5.25 V

Number of I2C Channels

1

Number of UART Channels

1

Pulse Width Modulation

1 (1 x 16 bit), 1 (1 x 8 bit)

Minimum Operating Temperature

-40 °C

Dimensions

10.4 x 5.6 x 1.85mm

Instruction Set Architecture

Harvard

Width

5.6mm

Height

1.85mm

ADCs

1 x 14 bit

Length

10.4mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

P.O.A.

Infineon, 32bit, CY8C29 Microcontroller, 24MHz, 32 kB Flash, 28-Pin SSOP
Select packaging type

P.O.A.

Infineon, 32bit, CY8C29 Microcontroller, 24MHz, 32 kB Flash, 28-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

CY8C29

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

RAM Size

2 kB

USB Channels

1

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

3 → 5.25 V

Number of I2C Channels

1

Number of UART Channels

1

Pulse Width Modulation

1 (1 x 16 bit), 1 (1 x 8 bit)

Minimum Operating Temperature

-40 °C

Dimensions

10.4 x 5.6 x 1.85mm

Instruction Set Architecture

Harvard

Width

5.6mm

Height

1.85mm

ADCs

1 x 14 bit

Length

10.4mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C