Infineon, 32bit PSoC, CY8C29666 Microcontroller, 24MHz, 32 kB Flash, 48-Pin SSOP

RS Stock No.: 273-3095Brand: InfineonManufacturers Part No.: CY8C29666-24PVXI
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C29666

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

48

Device Core

PSoC

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 30) (ex VAT)

Infineon, 32bit PSoC, CY8C29666 Microcontroller, 24MHz, 32 kB Flash, 48-Pin SSOP

P.O.A.

Each (In a Tube of 30) (ex VAT)

Infineon, 32bit PSoC, CY8C29666 Microcontroller, 24MHz, 32 kB Flash, 48-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

CY8C29666

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

48

Device Core

PSoC

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

Program Memory Type

Flash