Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon CY8C3246AXI-131, 8bit PSoC Microcontroller, CY8C32, 50MHz, 64 kB Flash, 100-Pin TQFP

RS Stock No.: 273-3100Brand: InfineonManufacturers Part No.: CY8C3246AXI-131
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PSoC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

Program Memory Type

Flash

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Infineon CY8C3246AXI-131, 8bit PSoC Microcontroller, CY8C32, 50MHz, 64 kB Flash, 100-Pin TQFP

P.O.A.

Infineon CY8C3246AXI-131, 8bit PSoC Microcontroller, CY8C32, 50MHz, 64 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

CY8C32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PSoC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

Program Memory Type

Flash

Country of Origin

United States