Infineon CY8C3866LTI-068, 8bit PSoC 3 Microcontroller, CY8C38, 67MHz, 64 kB Flash, 48-Pin QFN

RS Stock No.: 273-3286Brand: InfineonManufacturers Part No.: CY8C3866LTI-068
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C38

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

PSoC 3

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

67MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Infineon CY8C3866LTI-068, 8bit PSoC 3 Microcontroller, CY8C38, 67MHz, 64 kB Flash, 48-Pin QFN

P.O.A.

Infineon CY8C3866LTI-068, 8bit PSoC 3 Microcontroller, CY8C38, 67MHz, 64 kB Flash, 48-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

CY8C38

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

PSoC 3

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

67MHz

Program Memory Type

Flash