Infineon, 8bit PSoC, CY8C38 Microcontroller, 67MHz, 64 kB Flash, 48-Pin SSOP

RS Stock No.: 273-3108Brand: InfineonManufacturers Part No.: CY8C3866PVI-070
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C38

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

48

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

67MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Infineon, 8bit PSoC, CY8C38 Microcontroller, 67MHz, 64 kB Flash, 48-Pin SSOP

P.O.A.

Infineon, 8bit PSoC, CY8C38 Microcontroller, 67MHz, 64 kB Flash, 48-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

CY8C38

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

48

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

67MHz

Program Memory Type

Flash