Technical documents
Specifications
Brand
InfineonFamily Name
CY8C4024
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
P.O.A.
Infineon, 32bit ARM Cortex M0 CPU, CY8C4024 Microcontroller, 24MHz, 16 kB Flash, 48-Pin TQFP
1
P.O.A.
Infineon, 32bit ARM Cortex M0 CPU, CY8C4024 Microcontroller, 24MHz, 16 kB Flash, 48-Pin TQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonFamily Name
CY8C4024
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
24MHz
Program Memory Type
Flash