Infineon CY8C4024LQI-S411, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4024, 24MHz, 16 kB Flash, 24-Pin QFN

RS Stock No.: 273-3125Brand: InfineonManufacturers Part No.: CY8C4024LQI-S411
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C4024

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 490) (ex VAT)

Infineon CY8C4024LQI-S411, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4024, 24MHz, 16 kB Flash, 24-Pin QFN

P.O.A.

Each (In a Tray of 490) (ex VAT)

Infineon CY8C4024LQI-S411, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4024, 24MHz, 16 kB Flash, 24-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

CY8C4024

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

Program Memory Type

Flash