Technical documents
Specifications
Brand
InfineonFamily Name
PSOC™ 4000T
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
16
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
8 kB
Number of PWM Units
2
Number of SPI Channels
2
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Pulse Width Modulation
16 bit
Dimensions
1.96 x 2.04 x 0.47mm
Width
2.04mm
Data Rate
400kbps
Height
0.47mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Length
1.96mm
Maximum Operating Temperature
+85 °C
Country of Origin
Thailand
P.O.A.
Each (In a Bag of 2) (ex VAT)
Standard
2
P.O.A.
Each (In a Bag of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonFamily Name
PSOC™ 4000T
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
16
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
8 kB
Number of PWM Units
2
Number of SPI Channels
2
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Pulse Width Modulation
16 bit
Dimensions
1.96 x 2.04 x 0.47mm
Width
2.04mm
Data Rate
400kbps
Height
0.47mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Length
1.96mm
Maximum Operating Temperature
+85 °C
Country of Origin
Thailand