Infineon CY8C4046LQI-T452, 32bit ARM Cortex M0+ Microcontroller MCU, PSoC 4000T, 48MHz, 64 kB Flash, 24-Pin QFN

RS Stock No.: 214-438Brand: InfineonManufacturers Part No.: CY8C4046LQI-T452
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PSoC 4000T

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 490) (ex VAT)

Infineon CY8C4046LQI-T452, 32bit ARM Cortex M0+ Microcontroller MCU, PSoC 4000T, 48MHz, 64 kB Flash, 24-Pin QFN

P.O.A.

Each (In a Tray of 490) (ex VAT)

Infineon CY8C4046LQI-T452, 32bit ARM Cortex M0+ Microcontroller MCU, PSoC 4000T, 48MHz, 64 kB Flash, 24-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PSoC 4000T

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Country of Origin

Thailand