Infineon CY8C4146AZI-S423, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4146, 48MHz, 64 kB Flash, 44-Pin TQFP

RS Stock No.: 273-3162Brand: InfineonManufacturers Part No.: CY8C4146AZI-S423
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C4146

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Infineon CY8C4146AZI-S423, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4146, 48MHz, 64 kB Flash, 44-Pin TQFP

P.O.A.

Infineon CY8C4146AZI-S423, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4146, 48MHz, 64 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

CY8C4146

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

Program Memory Type

Flash