Infineon CY8C4245AXI-473, 32bit ARM Cortex M0 Microcontroller, PSoC 4200, 48MHz, 32 kB Flash, 44-Pin TQFP

RS Stock No.: 273-3169Brand: InfineonManufacturers Part No.: CY8C4245AXI-473
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PSoC 4200

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 160) (ex VAT)

Infineon CY8C4245AXI-473, 32bit ARM Cortex M0 Microcontroller, PSoC 4200, 48MHz, 32 kB Flash, 44-Pin TQFP

P.O.A.

Each (In a Tray of 160) (ex VAT)

Infineon CY8C4245AXI-473, 32bit ARM Cortex M0 Microcontroller, PSoC 4200, 48MHz, 32 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PSoC 4200

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China