Technical documents
Specifications
Brand
InfineonFamily Name
PSOC™ 4200
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 47) (ex VAT)
Infineon, 32bit ARM Cortex M0, PSOC™ 4200 Microcontroller, 48MHz, 32 kB Flash, 28-Pin SSOP
47
P.O.A.
Each (In a Tube of 47) (ex VAT)
Infineon, 32bit ARM Cortex M0, PSOC™ 4200 Microcontroller, 48MHz, 32 kB Flash, 28-Pin SSOP
Stock information temporarily unavailable.
47
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonFamily Name
PSOC™ 4200
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
Program Memory Type
Flash