Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon CY8C4245PVI-482, 32bit ARM Cortex M0 Microcontroller, PSoC 4200, 48MHz, 32 kB Flash, 28-Pin SSOP

RS Stock No.: 273-3176Brand: InfineonManufacturers Part No.: CY8C4245PVI-482
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PSoC 4200

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Infineon CY8C4245PVI-482, 32bit ARM Cortex M0 Microcontroller, PSoC 4200, 48MHz, 32 kB Flash, 28-Pin SSOP

P.O.A.

Infineon CY8C4245PVI-482, 32bit ARM Cortex M0 Microcontroller, PSoC 4200, 48MHz, 32 kB Flash, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PSoC 4200

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

Program Memory Type

Flash