Infineon CY8C4246AZI-M443, CMOS System On Chip SOC 48-Pin TQFP

RS Stock No.: 273-7356Brand: InfineonManufacturers Part No.: CY8C4246AZI-M443
brand-logo
View all in System-On-Chips

Technical documents

Specifications

Processing Unit

Microcontroller

Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 250) (ex VAT)

Infineon CY8C4246AZI-M443, CMOS System On Chip SOC 48-Pin TQFP

P.O.A.

Each (In a Tray of 250) (ex VAT)

Infineon CY8C4246AZI-M443, CMOS System On Chip SOC 48-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Processing Unit

Microcontroller

Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48