Infineon CY8C4248LTI-L475, 32bit ARM Cortex M0 CPU Microcontroller, PSoC 4200L, 48MHz, 256 kB Flash, 68-Pin QFN

RS Stock No.: 273-3304Brand: InfineonManufacturers Part No.: CY8C4248LTI-L475
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PSoC 4200L

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Infineon CY8C4248LTI-L475, 32bit ARM Cortex M0 CPU Microcontroller, PSoC 4200L, 48MHz, 256 kB Flash, 68-Pin QFN

P.O.A.

Infineon CY8C4248LTI-L475, 32bit ARM Cortex M0 CPU Microcontroller, PSoC 4200L, 48MHz, 256 kB Flash, 68-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PSoC 4200L

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

Program Memory Type

Flash