Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 67MHz, 256 kB Flash, 68-Pin QFN

RS Stock No.: 124-2966Brand: InfineonManufacturers Part No.: CY8C5268LTI-LP030
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C52LP

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

67MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V, 5 V

Length

8mm

ADCs

1 x 12 bit

Minimum Operating Temperature

-40 °C

Dimensions

8 x 8 x 0.95mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Height

0.95mm

Width

8mm

Country of Origin

Taiwan, Province Of China

Product details

PSoC 5LP (ARM Cortex-M3 Core), Cypress

The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) incorporates configurable memory, microcontroller (MCU), analogue and digital peripherals all on one chip (IC). The PSoC 5LP platform architecture has a 32-bit ARM Cortex-M3 core along with direct memory access (DMA) controller and digital filter processor up to 80 MHz.

Flexible routing
Wide voltage range

Stock information temporarily unavailable.

P.O.A.

Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 67MHz, 256 kB Flash, 68-Pin QFN
Select packaging type

P.O.A.

Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 67MHz, 256 kB Flash, 68-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

CY8C52LP

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

67MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V, 5 V

Length

8mm

ADCs

1 x 12 bit

Minimum Operating Temperature

-40 °C

Dimensions

8 x 8 x 0.95mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Height

0.95mm

Width

8mm

Country of Origin

Taiwan, Province Of China

Product details

PSoC 5LP (ARM Cortex-M3 Core), Cypress

The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) incorporates configurable memory, microcontroller (MCU), analogue and digital peripherals all on one chip (IC). The PSoC 5LP platform architecture has a 32-bit ARM Cortex-M3 core along with direct memory access (DMA) controller and digital filter processor up to 80 MHz.

Flexible routing
Wide voltage range