Infineon CY8C5468AXI-LP042, 32bit ARM Cortex M3 Microcontroller, CY8C54LP, 67MHz, 256 kB Flash, 100-Pin TQFP

RS Stock No.: 273-3203Brand: InfineonManufacturers Part No.: CY8C5468AXI-LP042
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C54LP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

67MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 90) (ex VAT)

Infineon CY8C5468AXI-LP042, 32bit ARM Cortex M3 Microcontroller, CY8C54LP, 67MHz, 256 kB Flash, 100-Pin TQFP

P.O.A.

Each (In a Tray of 90) (ex VAT)

Infineon CY8C5468AXI-LP042, 32bit ARM Cortex M3 Microcontroller, CY8C54LP, 67MHz, 256 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

CY8C54LP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

67MHz

Program Memory Type

Flash