Technical documents
Specifications
Brand
InfineonFamily Name
CY8C58LP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
67MHz
RAM Size
64 kB
USB Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
ADCs
3 x 12/20 bit
Length
14mm
Number of ADC Units
2
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
14 x 14 x 1.4mm
Instruction Set Architecture
Thumb-2
Width
14mm
Height
1.4mm
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonFamily Name
CY8C58LP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
67MHz
RAM Size
64 kB
USB Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
ADCs
3 x 12/20 bit
Length
14mm
Number of ADC Units
2
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
14 x 14 x 1.4mm
Instruction Set Architecture
Thumb-2
Width
14mm
Height
1.4mm
Country of Origin
United States