Infineon, 32bit ARM Cortex M4, PSOC™ 61 Microcontroller, 150MHz, 1.024 MB Flash, 124-Pin BGA

RS Stock No.: 273-3313Brand: InfineonManufacturers Part No.: CY8C6137BZI-F34
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PSoC™ 61

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

124

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

150MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 260) (ex VAT)

Infineon, 32bit ARM Cortex M4, PSOC™ 61 Microcontroller, 150MHz, 1.024 MB Flash, 124-Pin BGA

P.O.A.

Each (In a Tray of 260) (ex VAT)

Infineon, 32bit ARM Cortex M4, PSOC™ 61 Microcontroller, 150MHz, 1.024 MB Flash, 124-Pin BGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PSoC™ 61

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

124

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

150MHz

Program Memory Type

Flash