Infineon, 32bit ARM Cortex M0+, ARM Cortex M4, CY8C6244 Microcontroller, 150MHz, 256 kB Flash, 64-Pin TQFP

RS Stock No.: 273-3225Brand: InfineonManufacturers Part No.: CY8C6244AZI-S4D92
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C6244

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

150MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 160) (ex VAT)

Infineon, 32bit ARM Cortex M0+, ARM Cortex M4, CY8C6244 Microcontroller, 150MHz, 256 kB Flash, 64-Pin TQFP

P.O.A.

Each (In a Tray of 160) (ex VAT)

Infineon, 32bit ARM Cortex M0+, ARM Cortex M4, CY8C6244 Microcontroller, 150MHz, 256 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

CY8C6244

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

150MHz

Program Memory Type

Flash