Infineon, 32bit ARM Cortex M4F, CY8C624A Microcontroller, 150MHz, 2.048 MB Flash, 124-Pin BGA

RS Stock No.: 273-3324Brand: InfineonManufacturers Part No.: CY8C624ABZI-S2D44
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C624A

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

124

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

150MHz

RAM Size

1.024 MB

Number of PWM Units

32

Number of SPI Channels

1

Typical Operating Supply Voltage

1.7 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

8

Pulse Width Modulation

8 x 32 bit, 24 x 16 bit

Dimensions

9.1 x 9.1 x 1mm

Width

9.1mm

Data Rate

2Msps

Height

1mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

12 bit

Length

9.1mm

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

P.O.A.

Infineon, 32bit ARM Cortex M4F, CY8C624A Microcontroller, 150MHz, 2.048 MB Flash, 124-Pin BGA

P.O.A.

Infineon, 32bit ARM Cortex M4F, CY8C624A Microcontroller, 150MHz, 2.048 MB Flash, 124-Pin BGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

CY8C624A

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

124

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

150MHz

RAM Size

1.024 MB

Number of PWM Units

32

Number of SPI Channels

1

Typical Operating Supply Voltage

1.7 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

8

Pulse Width Modulation

8 x 32 bit, 24 x 16 bit

Dimensions

9.1 x 9.1 x 1mm

Width

9.1mm

Data Rate

2Msps

Height

1mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

12 bit

Length

9.1mm

Maximum Operating Temperature

+85 °C