Technical documents
Specifications
Brand
InfineonFamily Name
PSOC™
Package Type
BGA
Mounting Type
Surface Mount
Pin Count
116
Device Core
ARM Cortex M4F
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
150MHz
RAM Size
288 kB
Number of SPI Channels
1
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of I2C Channels
1
Number of UART Channels
1
Height
0.44mm
ADCs
1 x 12 bit
Length
6.4mm
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
6.4 x 5.2 x 0.44mm
Instruction Set Architecture
RISC
Width
5.2mm
Data Rate
2000kbit/s
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonFamily Name
PSOC™
Package Type
BGA
Mounting Type
Surface Mount
Pin Count
116
Device Core
ARM Cortex M4F
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
150MHz
RAM Size
288 kB
Number of SPI Channels
1
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of I2C Channels
1
Number of UART Channels
1
Height
0.44mm
ADCs
1 x 12 bit
Length
6.4mm
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
6.4 x 5.2 x 0.44mm
Instruction Set Architecture
RISC
Width
5.2mm
Data Rate
2000kbit/s