Technical documents
Specifications
Brand
InfineonKit Classification
Evaluation Kit
Kit Name
PSoC™ MiniProg3 Program and Debug Kit
Product Type
Debugger, Programmer
Country of Origin
Taiwan, Province Of China
Product details
PSoC® MiniProg3 Program and Debug Kit
Cypress Semiconductor CY8CKIT-002 PSoC® MiniProg3 Program and Debug Kit is a low-cost aid to help developers who want to build their own systems around Cypress 8- and 32-bit PSoC devices. The kit is a programmer for PSoC 1, PSoC 3, PSoC 4 and PSoC 5LP architectures and a debug tool for PSoC 3, PSoC 4 and PSoC 5LP architectures.
MiniProg3 provides the flexibility to work with different programming and debugging interfaces, such as JTAG, SWD, ISSP and I²C. When programming, MiniProg3 enables communication with target devices using I/O voltage levels from 1.5V to 5.5V. In addition, MiniProg3 can supply power to a simple target board at one of four voltage levels: 1.8V, 2.5V, 3.3V, or 5V.
Kit Contents
- MiniProg3 programmer/debugger
- 10-pin ribbon cable
- USB Standard-A to Mini-B cable
- Quick Start Guide
Applications
- Embedded Design & Development
Digital Signal Processors, Cypress Semiconductor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonKit Classification
Evaluation Kit
Kit Name
PSoC™ MiniProg3 Program and Debug Kit
Product Type
Debugger, Programmer
Country of Origin
Taiwan, Province Of China
Product details
PSoC® MiniProg3 Program and Debug Kit
Cypress Semiconductor CY8CKIT-002 PSoC® MiniProg3 Program and Debug Kit is a low-cost aid to help developers who want to build their own systems around Cypress 8- and 32-bit PSoC devices. The kit is a programmer for PSoC 1, PSoC 3, PSoC 4 and PSoC 5LP architectures and a debug tool for PSoC 3, PSoC 4 and PSoC 5LP architectures.
MiniProg3 provides the flexibility to work with different programming and debugging interfaces, such as JTAG, SWD, ISSP and I²C. When programming, MiniProg3 enables communication with target devices using I/O voltage levels from 1.5V to 5.5V. In addition, MiniProg3 can supply power to a simple target board at one of four voltage levels: 1.8V, 2.5V, 3.3V, or 5V.
Kit Contents
- MiniProg3 programmer/debugger
- 10-pin ribbon cable
- USB Standard-A to Mini-B cable
- Quick Start Guide
Applications
- Embedded Design & Development