Technical documents
Specifications
Brand
InfineonFor Use With
PSoC 4 Pioneer Kit
Kit Classification
Evaluation Kit
Kit Name
PSOC™ 4 Pioneer Kit
Product details
CY8CKIT-037 PSoC 4 Motor Control Evaluation Kit, Cypress
The CY8CKIT-037 kit is used in conjunction with a PSoC 4 CY8CKIT-042 Pioneer kit (RS 124-4183) to evaluate DC motor control applications. The kit supports BLDC (BrushLess Direct Current) motors, PMSM (Permanent Magnetic Synchronous Motors) and Stepper motors. PSoC Creator IDE allows concurrent hardware and software design.
Example Projects
Single-shunt FOC BLDC Motor Control
Sensorless FOC BLDC Motor Control
Sensored BLDC Motor Control
Sensorless BLDC Motor Control
Stepper Motor Control
CY8CKIT-037 Board Features
4 x IR2101 High Side/Low Side MOSFET gate drivers
8 x IRFU3607 power MOSFETs configured as 4 x Half-Bridges
Phase current detecting and processing circuit
Hall and Back-EMF sensing circuits
Potentiometer for manual speed control
Reset and Run/Stop pushbuttons
Status LED
CY7C65213 USB-UART Bridge controller
Power supply input protection circuit
LM5005MHX +12V @ 600mA DC/DC switching regulator
miniUSB socket for PC connection
Screw connector for motor windings
Screw connector for 24-48Vdc power supply
Barrel jack for 12-24V @ 2A power supply
Arduino-format Shield header for CY8CKIT-042 connection
Test points
Supplied with
24V @ 2A Power supply adapter, BLDC motor (BLY172S-24V-4000) with sinusoidal back-EMF, USB Type-A to mini-B Cable, Configuration jumpers, 2.5A Fuse, Screwdriver, Quick start guide
Motor Controllers & Drivers, Cypress
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonFor Use With
PSoC 4 Pioneer Kit
Kit Classification
Evaluation Kit
Kit Name
PSOC™ 4 Pioneer Kit
Product details
CY8CKIT-037 PSoC 4 Motor Control Evaluation Kit, Cypress
The CY8CKIT-037 kit is used in conjunction with a PSoC 4 CY8CKIT-042 Pioneer kit (RS 124-4183) to evaluate DC motor control applications. The kit supports BLDC (BrushLess Direct Current) motors, PMSM (Permanent Magnetic Synchronous Motors) and Stepper motors. PSoC Creator IDE allows concurrent hardware and software design.
Example Projects
Single-shunt FOC BLDC Motor Control
Sensorless FOC BLDC Motor Control
Sensored BLDC Motor Control
Sensorless BLDC Motor Control
Stepper Motor Control
CY8CKIT-037 Board Features
4 x IR2101 High Side/Low Side MOSFET gate drivers
8 x IRFU3607 power MOSFETs configured as 4 x Half-Bridges
Phase current detecting and processing circuit
Hall and Back-EMF sensing circuits
Potentiometer for manual speed control
Reset and Run/Stop pushbuttons
Status LED
CY7C65213 USB-UART Bridge controller
Power supply input protection circuit
LM5005MHX +12V @ 600mA DC/DC switching regulator
miniUSB socket for PC connection
Screw connector for motor windings
Screw connector for 24-48Vdc power supply
Barrel jack for 12-24V @ 2A power supply
Arduino-format Shield header for CY8CKIT-042 connection
Test points
Supplied with
24V @ 2A Power supply adapter, BLDC motor (BLY172S-24V-4000) with sinusoidal back-EMF, USB Type-A to mini-B Cable, Configuration jumpers, 2.5A Fuse, Screwdriver, Quick start guide