Infineon CYPAS212A132LQXQTXUMA1, USB Controller, USB-PD, 3.3 → 30 V, 32-Pin LQFP-32

RS Stock No.: 348-963Brand: InfineonManufacturers Part No.: CYPAS212A132LQXQTXUMA1
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Protocols Supported

USB-PD

IC Type

USB Controller IC

ESD protection

Yes

Typical Single Supply Voltage

3.3 → 30 V

Package Type

LQFP-32

Pin Count

32

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon CYPAS212A132LQXQTXUMA1, USB Controller, USB-PD, 3.3 → 30 V, 32-Pin LQFP-32

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon CYPAS212A132LQXQTXUMA1, USB Controller, USB-PD, 3.3 → 30 V, 32-Pin LQFP-32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Protocols Supported

USB-PD

IC Type

USB Controller IC

ESD protection

Yes

Typical Single Supply Voltage

3.3 → 30 V

Package Type

LQFP-32

Pin Count

32

Country of Origin

Taiwan, Province Of China