Technical documents
Specifications
Brand
InfineonData Rate
1Mbps
IC Type
Controller IC
Protocols Supported
USB C
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
24.5 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
P.O.A.
Each (In a Tray of 490) (ex VAT)
Infineon CYPD3171-24LQXQ, USB Controller, 1Mbps, USB C, 24.5 V, 24-Pin QFN
490
P.O.A.
Each (In a Tray of 490) (ex VAT)
Infineon CYPD3171-24LQXQ, USB Controller, 1Mbps, USB C, 24.5 V, 24-Pin QFN
Stock information temporarily unavailable.
490
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
InfineonData Rate
1Mbps
IC Type
Controller IC
Protocols Supported
USB C
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
24.5 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24