Infineon, 32bit ARM Cortex, M4F Single Microcontroller, 160MHz, 128 KB Flash, 100-Pin 100-LQFP

RS Stock No.: 284-663Brand: InfineonManufacturers Part No.: CYT2BL5CAAQ0AZEGS
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

M4F Single

Package Type

100-LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

160MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Infineon, 32bit ARM Cortex, M4F Single Microcontroller, 160MHz, 128 KB Flash, 100-Pin 100-LQFP
Select packaging type

P.O.A.

Infineon, 32bit ARM Cortex, M4F Single Microcontroller, 160MHz, 128 KB Flash, 100-Pin 100-LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

M4F Single

Package Type

100-LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

160MHz

Program Memory Type

Flash