Infineon CYUSB3014-BZXC, USB Controller, 5Gbit/s, USB 2.0, 1.2 V, 121-Pin BGA

RS Stock No.: 181-1591Brand: InfineonManufacturers Part No.: CYUSB3014-BZXC
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Number of Transceivers

1

Data Rate

5Gbit/s

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.2 V

Mounting Type

Surface Mount

Package Type

BGA

Pin Count

121

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Length

10mm

Maximum Operating Temperature

+70 °C

Width

10mm

Minimum Operating Temperature

0 °C

Stock information temporarily unavailable.

P.O.A.

Infineon CYUSB3014-BZXC, USB Controller, 5Gbit/s, USB 2.0, 1.2 V, 121-Pin BGA
Select packaging type

P.O.A.

Infineon CYUSB3014-BZXC, USB Controller, 5Gbit/s, USB 2.0, 1.2 V, 121-Pin BGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Transceivers

1

Data Rate

5Gbit/s

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.2 V

Mounting Type

Surface Mount

Package Type

BGA

Pin Count

121

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Length

10mm

Maximum Operating Temperature

+70 °C

Width

10mm

Minimum Operating Temperature

0 °C