Technical documents
Specifications
Brand
InfineonMaximum Continuous Collector Current
69 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
+/-20V
Maximum Power Dissipation
335 W
Package Type
Module
Mounting Type
Panel Mount
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 24) (ex VAT)
Infineon DDB6U75N16W1RBOMA1 IGBT Module, 69 A 1200 V Module, Panel Mount
24
P.O.A.
Each (In a Tray of 24) (ex VAT)
Infineon DDB6U75N16W1RBOMA1 IGBT Module, 69 A 1200 V Module, Panel Mount
Stock information temporarily unavailable.
24
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonMaximum Continuous Collector Current
69 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
+/-20V
Maximum Power Dissipation
335 W
Package Type
Module
Mounting Type
Panel Mount