Infineon ESD207B102ELE6327XTMA1, Bi-Directional TVS Diode, 2-Pin TSLP

RS Stock No.: 110-7141Brand: InfineonManufacturers Part No.: ESD207B102ELE6327XTMA1
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

22V

Mounting Type

Surface Mount

Package Type

TSLP

Pin Count

2

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

1 x 0.6 x 0.26mm

Capacitance

0.45pF

Length

1mm

Height

0.26mm

Width

0.6mm

Maximum Reverse Leakage Current

20nA

Surge Current Rating

±8A

Product details

ESD Protectors, Infineon

Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection

Transient Voltage Suppressors, Infineon

P.O.A.

Infineon ESD207B102ELE6327XTMA1, Bi-Directional TVS Diode, 2-Pin TSLP
Select packaging type

P.O.A.

Infineon ESD207B102ELE6327XTMA1, Bi-Directional TVS Diode, 2-Pin TSLP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

22V

Mounting Type

Surface Mount

Package Type

TSLP

Pin Count

2

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

1 x 0.6 x 0.26mm

Capacitance

0.45pF

Length

1mm

Height

0.26mm

Width

0.6mm

Maximum Reverse Leakage Current

20nA

Surge Current Rating

±8A

Product details

ESD Protectors, Infineon

Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection

Transient Voltage Suppressors, Infineon