Infineon ESD5V3U2U03FH6327XTSA1, Dual-Element Uni-Directional ESD Protection Diode, 3-Pin TSFP

RS Stock No.: 892-2282PBrand: InfineonManufacturers Part No.: ESD5V3U2U03FH6327XTSA1
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

28V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

TSFP

Pin Count

3

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

1.2 x 1.2 x 0.55mm

Maximum Reverse Leakage Current

50nA

ESD Voltage

20kV

Capacitance

0.6pF

Height

0.55mm

Width

1.2mm

Test Current

1mA

Length

1.2mm

Working Voltage

5.3V

Product details

ESD Protection TVS Diode Arrays

Infineon present a range of Low Capacitance ESD Transient surge protection arrays. They present a series of unidirectional ESD TVS Diode arrays which offers protection for high speed data lines such as USB, HDMI as well as RF antennas. The applications also include desktop computers, cameras, notebooks, LCD displays, mobile communications high speed sim card protection and IEEE1394 Fire Wire ports.

Low capacitance
Unidirectional ESD diodes
Compact package
low leakage current
Low clamping voltage
Pb-free RoHS compliant package (see datasheet)
Surge, Transient, ESD protection: IEC61000-4-2, IEC61000-4-4, IEC61000-4-5

Transient Voltage Suppressors, Infineon

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon ESD5V3U2U03FH6327XTSA1, Dual-Element Uni-Directional ESD Protection Diode, 3-Pin TSFP
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon ESD5V3U2U03FH6327XTSA1, Dual-Element Uni-Directional ESD Protection Diode, 3-Pin TSFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

28V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

TSFP

Pin Count

3

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

1.2 x 1.2 x 0.55mm

Maximum Reverse Leakage Current

50nA

ESD Voltage

20kV

Capacitance

0.6pF

Height

0.55mm

Width

1.2mm

Test Current

1mA

Length

1.2mm

Working Voltage

5.3V

Product details

ESD Protection TVS Diode Arrays

Infineon present a range of Low Capacitance ESD Transient surge protection arrays. They present a series of unidirectional ESD TVS Diode arrays which offers protection for high speed data lines such as USB, HDMI as well as RF antennas. The applications also include desktop computers, cameras, notebooks, LCD displays, mobile communications high speed sim card protection and IEEE1394 Fire Wire ports.

Low capacitance
Unidirectional ESD diodes
Compact package
low leakage current
Low clamping voltage
Pb-free RoHS compliant package (see datasheet)
Surge, Transient, ESD protection: IEC61000-4-2, IEC61000-4-4, IEC61000-4-5

Transient Voltage Suppressors, Infineon