Infineon F3L150R07W2E3B11BOMA1 IGBT Module, 650 A 150 V Module, Panel Mount

RS Stock No.: 273-7365Brand: InfineonManufacturers Part No.: F3L150R07W2E3B11BOMA1
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

650 A

Maximum Collector Emitter Voltage

150 V

Maximum Gate Emitter Voltage

+/-20V

Maximum Power Dissipation

335 W

Package Type

Module

Mounting Type

Panel Mount

Stock information temporarily unavailable.

P.O.A.

Infineon F3L150R07W2E3B11BOMA1 IGBT Module, 650 A 150 V Module, Panel Mount

P.O.A.

Infineon F3L150R07W2E3B11BOMA1 IGBT Module, 650 A 150 V Module, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Continuous Collector Current

650 A

Maximum Collector Emitter Voltage

150 V

Maximum Gate Emitter Voltage

+/-20V

Maximum Power Dissipation

335 W

Package Type

Module

Mounting Type

Panel Mount