Infineon F3L25R12W1T4B27BOMA1 Series IGBT Module, 45 A 1200 V, 13-Pin EASY1B

RS Stock No.: 218-4318Brand: InfineonManufacturers Part No.: F3L25R12W1T4B27BOMA1
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

45 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Maximum Power Dissipation

215 W

Number of Transistors

4

Package Type

EASY1B

Configuration

Series

Channel Type

N

Pin Count

13

Transistor Configuration

Series

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 24) (ex VAT)

Infineon F3L25R12W1T4B27BOMA1 Series IGBT Module, 45 A 1200 V, 13-Pin EASY1B

P.O.A.

Each (In a Tray of 24) (ex VAT)

Infineon F3L25R12W1T4B27BOMA1 Series IGBT Module, 45 A 1200 V, 13-Pin EASY1B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Continuous Collector Current

45 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Maximum Power Dissipation

215 W

Number of Transistors

4

Package Type

EASY1B

Configuration

Series

Channel Type

N

Pin Count

13

Transistor Configuration

Series