Infineon FF2400R12IP7PBPSA1 Half Bridge IGBT, 2.4 kA 1200 V, Screw Mount

RS Stock No.: 349-363Brand: InfineonManufacturers Part No.: FF2400R12IP7PBPSA1
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

2.4 kA

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

2

Maximum Power Dissipation

20 mW

Configuration

Half Bridge

Mounting Type

Screw Mount

Channel Type

N

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Infineon FF2400R12IP7PBPSA1 Half Bridge IGBT, 2.4 kA 1200 V, Screw Mount

P.O.A.

Infineon FF2400R12IP7PBPSA1 Half Bridge IGBT, 2.4 kA 1200 V, Screw Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Continuous Collector Current

2.4 kA

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

2

Maximum Power Dissipation

20 mW

Configuration

Half Bridge

Mounting Type

Screw Mount

Channel Type

N

Country of Origin

Germany