Infineon FF300R12KS4HOSA1 Series IGBT Module, 370 A 1200 V, 3-Pin 62MM Module, Panel Mount

RS Stock No.: 761-3757Brand: InfineonManufacturers Part No.: FF300R12KS4HOSA1
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

370 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

1950 W

Configuration

Series

Package Type

62MM Module

Mounting Type

Panel Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Series

Dimensions

106.4 x 61.4 x 30.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Stock information temporarily unavailable.

P.O.A.

Infineon FF300R12KS4HOSA1 Series IGBT Module, 370 A 1200 V, 3-Pin 62MM Module, Panel Mount

P.O.A.

Infineon FF300R12KS4HOSA1 Series IGBT Module, 370 A 1200 V, 3-Pin 62MM Module, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Continuous Collector Current

370 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

1950 W

Configuration

Series

Package Type

62MM Module

Mounting Type

Panel Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Series

Dimensions

106.4 x 61.4 x 30.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.