Infineon FF300R12ME4, AG-ECONOD-3 , N-Channel Series IGBT Module, 450 A max, 1200 V, Panel Mount

RS Stock No.: 111-6087Brand: InfineonManufacturers Part No.: FF300R12ME4
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

450 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

1.6 kW

Package Type

AG-ECONOD-3

Configuration

Series

Mounting Type

Panel Mount

Channel Type

N

Transistor Configuration

Series

Dimensions

152.1 x 62 x 17mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

P.O.A.

Infineon FF300R12ME4, AG-ECONOD-3 , N-Channel Series IGBT Module, 450 A max, 1200 V, Panel Mount

P.O.A.

Infineon FF300R12ME4, AG-ECONOD-3 , N-Channel Series IGBT Module, 450 A max, 1200 V, Panel Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Continuous Collector Current

450 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

1.6 kW

Package Type

AG-ECONOD-3

Configuration

Series

Mounting Type

Panel Mount

Channel Type

N

Transistor Configuration

Series

Dimensions

152.1 x 62 x 17mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C