Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon FF600R12KE7BPSA1 Single Collector, Single Emitter, Single Gate IGBT, 600 A 1200 V, 3-Pin AG-62MMHB, Through

RS Stock No.: 284-962Brand: InfineonManufacturers Part No.: FF600R12KE7BPSA1
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

2

Configuration

Single Collector, Single Emitter, Single Gate

Package Type

AG-62MMHB

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 10) (ex VAT)

Infineon FF600R12KE7BPSA1 Single Collector, Single Emitter, Single Gate IGBT, 600 A 1200 V, 3-Pin AG-62MMHB, Through

P.O.A.

Each (In a Tray of 10) (ex VAT)

Infineon FF600R12KE7BPSA1 Single Collector, Single Emitter, Single Gate IGBT, 600 A 1200 V, 3-Pin AG-62MMHB, Through
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

2

Configuration

Single Collector, Single Emitter, Single Gate

Package Type

AG-62MMHB

Mounting Type

Through Hole

Channel Type

N

Pin Count

3