Infineon 4kbit Serial-2 Wire, Serial-I2C FRAM Memory 8-Pin SOIC, FM24C04B-G

RS Stock No.: 125-4207Brand: InfineonManufacturers Part No.: FM24C04B-G
brand-logo
View all in FRAM Memory

Technical documents

Specifications

Memory Size

4kbit

Organisation

512 x 8 bit

Interface Type

Serial-2 Wire, Serial-I2C

Data Bus Width

8bit

Maximum Random Access Time

3000ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

5.5 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

512

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Product details

FRAM, Cypress Semiconductor

Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Infineon 4kbit Serial-2 Wire, Serial-I2C FRAM Memory 8-Pin SOIC, FM24C04B-G
Select packaging type

P.O.A.

Infineon 4kbit Serial-2 Wire, Serial-I2C FRAM Memory 8-Pin SOIC, FM24C04B-G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Memory Size

4kbit

Organisation

512 x 8 bit

Interface Type

Serial-2 Wire, Serial-I2C

Data Bus Width

8bit

Maximum Random Access Time

3000ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

5.5 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

512

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Product details

FRAM, Cypress Semiconductor

Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

You may be interested in