Technical documents
Specifications
Brand
InfineonMemory Size
16kbit
Organisation
2K x 8 bit
Interface Type
I2C
Data Bus Width
8bit
Maximum Random Access Time
3000ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Width
3.98mm
Maximum Operating Supply Voltage
3.65 V
Height
1.48mm
Maximum Operating Temperature
+85 °C
Number of Words
2K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonMemory Size
16kbit
Organisation
2K x 8 bit
Interface Type
I2C
Data Bus Width
8bit
Maximum Random Access Time
3000ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Width
3.98mm
Maximum Operating Supply Voltage
3.65 V
Height
1.48mm
Maximum Operating Temperature
+85 °C
Number of Words
2K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Country of Origin
United States