Infineon 256kbit I2C FRAM Memory 8-Pin SOIC, FM24V02A-G

RS Stock No.: 188-5403Brand: InfineonManufacturers Part No.: FM24V02A-G
brand-logo
View all in FRAM Memory

Technical documents

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Maximum Random Access Time

450ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

3.6 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

32K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Number of Bits per Word

8bit

Country of Origin

United States

P.O.A.

Infineon 256kbit I2C FRAM Memory 8-Pin SOIC, FM24V02A-G

P.O.A.

Infineon 256kbit I2C FRAM Memory 8-Pin SOIC, FM24V02A-G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Maximum Random Access Time

450ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

3.6 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

32K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Number of Bits per Word

8bit

Country of Origin

United States