Technical documents
Specifications
Brand
InfineonMemory Size
4kbit
Organisation
512M x 8 bit
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
20ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.47mm
Length
4.97mm
Width
3.98mm
Maximum Operating Supply Voltage
3.6 V
Height
1.47mm
Maximum Operating Temperature
+85 °C
Number of Words
512M
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
InfineonMemory Size
4kbit
Organisation
512M x 8 bit
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
20ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.47mm
Length
4.97mm
Width
3.98mm
Maximum Operating Supply Voltage
3.6 V
Height
1.47mm
Maximum Operating Temperature
+85 °C
Number of Words
512M
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
