Infineon 16kbit SPI FRAM Memory 8-Pin SOIC, FM25L16B-GTR

RS Stock No.: 184-0046Brand: InfineonManufacturers Part No.: FM25L16B-GTR
brand-logo
View all in FRAM Memory

Technical documents

Specifications

Memory Size

16kbit

Organisation

2K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

20ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

3.6 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Number of Words

2K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

You may be interested in
Infineon 16kbit SPI FRAM Memory 8-Pin SOIC, FM25L16B-GTR
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Infineon 16kbit SPI FRAM Memory 8-Pin SOIC, FM25L16B-GTR

P.O.A.

Infineon 16kbit SPI FRAM Memory 8-Pin SOIC, FM25L16B-GTR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Infineon 16kbit SPI FRAM Memory 8-Pin SOIC, FM25L16B-GTR
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Memory Size

16kbit

Organisation

2K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

20ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

3.6 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Number of Words

2K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

You may be interested in
Infineon 16kbit SPI FRAM Memory 8-Pin SOIC, FM25L16B-GTR
P.O.A.Each (In a Pack of 5) (ex VAT)