Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon 128kbit Serial-SPI FRAM Memory 8-Pin SOIC, FM25V01A-GTR

RS Stock No.: 273-5325Brand: InfineonManufacturers Part No.: FM25V01A-GTR
brand-logo
View all in FRAM Memory

Technical documents

Specifications

Memory Size

128kbit

Organisation

16K x 8

Interface Type

Serial-SPI

Data Bus Width

8bit

Package Type

SOIC

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Infineon 128kbit Serial-SPI FRAM Memory 8-Pin SOIC, FM25V01A-GTR

P.O.A.

Infineon 128kbit Serial-SPI FRAM Memory 8-Pin SOIC, FM25V01A-GTR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

128kbit

Organisation

16K x 8

Interface Type

Serial-SPI

Data Bus Width

8bit

Package Type

SOIC

Pin Count

8