Technical documents
Specifications
Brand
InfineonMemory Size
64kbit
Organisation
8K x 8 bit
Interface Type
I2C
Data Bus Width
8bit
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.73 x 3.98 x 1.48mm
Length
8.73mm
Maximum Operating Supply Voltage
5.5 V
Width
3.98mm
Height
1.48mm
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
Number of Words
8K
Minimum Operating Temperature
-40 °C
Country of Origin
United States
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
InfineonMemory Size
64kbit
Organisation
8K x 8 bit
Interface Type
I2C
Data Bus Width
8bit
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.73 x 3.98 x 1.48mm
Length
8.73mm
Maximum Operating Supply Voltage
5.5 V
Width
3.98mm
Height
1.48mm
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
Number of Words
8K
Minimum Operating Temperature
-40 °C
Country of Origin
United States