Infineon FP10R12W1T4B3BOMA1 IGBT Module, 20 A 1200 V Module, Panel Mount

RS Stock No.: 273-7395Brand: InfineonManufacturers Part No.: FP10R12W1T4B3BOMA1
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

20 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

+/-20V

Maximum Power Dissipation

105 W

Package Type

Module

Mounting Type

Panel Mount

Stock information temporarily unavailable.

P.O.A.

Infineon FP10R12W1T4B3BOMA1 IGBT Module, 20 A 1200 V Module, Panel Mount

P.O.A.

Infineon FP10R12W1T4B3BOMA1 IGBT Module, 20 A 1200 V Module, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Continuous Collector Current

20 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

+/-20V

Maximum Power Dissipation

105 W

Package Type

Module

Mounting Type

Panel Mount